0
0 Items£0.00
ex VAT
ex VAT

Capacitance Decade Box, 50V DC - MP701077

MULTICOMP PRO MP701077 Capacitance Decade Box, 50V DC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077Copy
Order CodeIN10463
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (inc VAT)
1+£34.74
Price for:Each
Minimum: 1
Multiple: 1
£34.74 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077Copy
Order CodeIN10463
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy %5%
SVHCNo SVHC (04-Feb-2026)

Product Overview

The Capacitance Decade Box provides precise and versatile capacitance measurement with five decades ranging from 0.1 nF to 11.111 µF, adjustable in 0.1 nF steps. Featuring slide switches for effortless addition and subtraction of capacitance values, this tool is ideal for testing and calibrating electronic circuits with accuracy and ease.

  • Capacitance ranges: 0.1nF to 11.111uF (0.1nF steps)
  • Internal Capacitance: 0.05nF
  • Voltage limit: 50V DC
  • Connection: Three (3) binding post
  • Accuracy: 5%
  • Operating conditions temperature: 0 to 50°C (32 to 122°F)
  • Humidity: <lt/>80%RH
  • Dimension: 140mm × 130mm × 48mm
  • Weight: 260g

Applications

Embedded Design & Development, Prototyping, Electronics Design, Hobby & Education, Research & Development

Notes

3 Years Manufacturer Warranty.

Technical Specifications

Decade Box Type

Capacitance

Decade Test Range

100pF to 11.111µF

Product Range

Multicomp Pro Decade Boxes

No. of Decades

5

Accuracy %

5%

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.46