2. Test Equipment
                                                                        3. Component Testing
                                                                        4. LCR Meters
                                                                        Print Page

                                                                        Bench LCR Meter, 2U - BK891

                                                                        B&K PRECISION
                                                                        B&K PRECISION BK891 - undefined
                                                                        B&K PRECISION BK891 - undefined
                                                                        B&K PRECISION BK891 - undefined
                                                                        B&K PRECISION BK891 - undefined
                                                                        B&K PRECISION BK891 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerB&K PRECISION
                                                                        Manufacturer Part NoBK891
                                                                        Order CodeIN08552
                                                                        Also Known As891
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 41 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£1,433.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1,433.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        B&K PRECISION
                                                                        ManufacturerB&K PRECISION
                                                                        Manufacturer Part NoBK891
                                                                        Order CodeIN08552
                                                                        Also Known As891
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        LCR TypeBench
                                                                        Test Frequency Max300kHz
                                                                        Inductance Measure Max9.999kH
                                                                        Capacitance Measure Max9999F
                                                                        Resistance Measure Max9.999Gohm
                                                                        Product Range-
                                                                        SVHCNo SVHC (07-Nov-2024)

                                                                        Product Overview

                                                                        The BK891 is a Bench LCR Meter capable of measuring inductors, capacitors and resistors at DC or from 20Hz to 300kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3-inch colour display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument's convenient bin sorting function and frequency sweep function enables quick sorting and characterization of components. Standard USB, GPIB and LAN interfaces enhance your productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments.

                                                                        • Measurement parameters: L, C, R, Z, G, B, Y, D, Q, θ, DCR
                                                                        • Fully adjustable test frequency 
                                                                        • Adjustable measurement speed for fast readout or better accuracy
                                                                        • 300-point linear and logarithmic sweep function
                                                                        • Bin sorting function (9 primary, one secondary and one out-of-spec bin)
                                                                        • Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
                                                                        • 0.05% Best impedance accuracy
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Applications

                                                                        Test & Measurement, Power Management

                                                                        Contents

                                                                        User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report

                                                                        Notes

                                                                        Limited Time Offer — 15% Off B&K LCR Meters (Discount Already Applied) — Valid Until May 31st, 2026!

                                                                        Technical Specifications

                                                                        LCR Type

                                                                        Bench

                                                                        Inductance Measure Max

                                                                        9.999kH

                                                                        Resistance Measure Max

                                                                        9.999Gohm

                                                                        SVHC

                                                                        No SVHC (07-Nov-2024)

                                                                        Test Frequency Max

                                                                        300kHz

                                                                        Capacitance Measure Max

                                                                        9999F

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (3)

                                                                        Miscellaneous EN

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90303380
                                                                        US ECCN:3A992.a
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (07-Nov-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.4