2. Test Equipment
                                                                        3. Component Testing
                                                                        4. Decade Boxes
                                                                        Print Page

                                                                        Resistance Decade Box - MP701033

                                                                        MULTICOMP PRO
                                                                        MULTICOMP PRO MP701033 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoMP701033
                                                                        Order CodeIN09898
                                                                        Product RangeMulticomp Pro Resistance Box
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        23 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£34.95
                                                                        3+£30.76
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £34.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MULTICOMP PRO
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoMP701033
                                                                        Order CodeIN09898
                                                                        Product RangeMulticomp Pro Resistance Box
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Decade Box TypeResistance
                                                                        No. of Decades7
                                                                        Decade Test Range1ohm to 11.11111Mohm
                                                                        Accuracy %1%
                                                                        Product RangeMulticomp Pro Resistance Box
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        That resistance decade box is designed to meet the demands of diverse electrical applications. With a remarkable range spanning 7 decades, from 1Ω to over 11MΩ, and precise increments of 1Ω, this instrument offers unparalleled flexibility in resistance settings. Equipped with user-friendly slide switches, adjusting resistance values is a breeze, allowing effortless addition or subtraction to achieve the desired configuration swiftly and accurately. Whether fine-tuning circuit parameters or conducting intricate experiments, this feature simplifies the process, enhancing productivity and precision. Furthermore, ensuring reliable and secure connections, the resistance decade box features sturdy binding posts. These posts provide a straightforward and dependable means of linking the device to external circuits or instruments, guaranteeing stable and consistent electrical pathways. Engineered to deliver exceptional performance and usability, this resistance decade box is an indispensable tool for professionals and enthusiasts alike, offering unparalleled versatility and reliability in resistance measurement and manipulation.

                                                                        • Resistance Ranges: 1Ω to 11Ω, 111Ω, 111Ω in 1Ω steps
                                                                        • Internal Resistance: Approx. 0.3Ω
                                                                        • Power: 0.3W Resistors
                                                                        • Connection: Three (3) binding post
                                                                        • Accuracy: 1%
                                                                        • Operating Conditions: Temperature: 0 to 50°C (32 to 122°F)
                                                                        • Humidity: <lt/>80%RH
                                                                        • Dimension: 14cm×13.1cm×3.0cm
                                                                        • Weight: 295g

                                                                        Applications

                                                                        Test & Instrumentation, Electronics Design, Passives, Prototyping, Hobby & Education, Laboratory, Utilities

                                                                        Notes

                                                                        3 Years Manufacturer Warranty.

                                                                        Technical Specifications

                                                                        Decade Box Type

                                                                        Resistance

                                                                        Decade Test Range

                                                                        1ohm to 11.11111Mohm

                                                                        Product Range

                                                                        Multicomp Pro Resistance Box

                                                                        No. of Decades

                                                                        7

                                                                        Accuracy %

                                                                        1%

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        User Manual EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90304000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.376