2. Test Equipment
                                                                        3. Component Testing
                                                                        4. Component Testers
                                                                        Print Page

                                                                        Analogue Audio Speaker Impedance Tester - ZM-104A

                                                                        TOA ELECTRONICS
                                                                        TOA ELECTRONICS ZM-104A - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTOA ELECTRONICS
                                                                        Manufacturer Part NoZM-104A
                                                                        Order CodeIN06539
                                                                        See all Technical Docs
                                                                        3 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£194.49
                                                                        3+£174.16
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £194.49 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TOA ELECTRONICS
                                                                        ManufacturerTOA ELECTRONICS
                                                                        Manufacturer Part NoZM-104A
                                                                        Order CodeIN06539
                                                                        Component Type Tested-
                                                                        Supported Devices-
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The TOA ZM-104A impedance meter can measure the impedance of speaker lines easily in the same manner as a circuit tester measures resistance. It is equipped with a 3-step range selector which permits measuring of the impedance in the range of 5Ω to 100 kΩ.

                                                                        • Measures impedance of speaker lines up to 100kΩ
                                                                        • Zero adjustment for accuracy on all ranges
                                                                        • Easy to read meter calibrates directly in Ω

                                                                        Contents

                                                                        Contents: Meter, carrying case, test leads and impedance to power reference chart

                                                                        Technical Specifications

                                                                        Component Type Tested

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Supported Devices

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Japan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90303310
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.8