Print Page

Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £40.85 |
| 5+ | £38.91 |
Price for:Each
Minimum: 1
Multiple: 1
£40.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01067
Order CodeIN06644
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Measures and stores temperature & humidity readings
- Memory for 16000 temperature & 16000 humidity readings
- Selectable measuring cycle
- Status indication via red/ yellow & green LED
- USB interface for set up & data download
- User programmable alarm thresholds for temperature
- Analysis software included to view data on graph
- Multi-mode to start logging
- Long battery life with low battery indication
- Analysis software supports Windows 98/2000/XP/Vista/7
- Temperature measurement range: -40°C to +70°C
- Accuracy: ±2°C
- Humidity measurement range: 0 to 100%
- Accuracy: ±5.0 (0 to 20%); ±3.5% (20-40%); ±3.0% (40-60%)
- Dew point range: -40°C to +70°C
- Accuracy: ±2°C
- Logging rate: selectable 2s, 5s, 10s, 30s, 1m, 5m, 10m, 30m, 1hr, 2hr, 3hr, 6hr, 12hr, 24hr
- Battery type: 3.6V lithium 1/2AA (supplied)
- Dimensions: 101x25x23mm
Contents
Contents: Data logger, battery, protective cover, mounting clip & user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11