0
0 Items£0.00
ex VAT
ex VAT

USB to CAN Analyser Adaptor - 114991193

SEEED STUDIO 114991193 USB to CAN Analyser Adaptor
SEEED STUDIO 114991193 - undefined
SEEED STUDIO 114991193 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114991193Copy
Order CodeSC19970
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£16.42
Price for:Each
Minimum: 1
Multiple: 1
£16.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSEEED STUDIO
Manufacturer Part No114991193Copy
Order CodeSC19970
Technical Datasheet
No. of Ports1 Port
Data Rate-
Bus Connector TypeUSB
Supported OSLinux, Windows
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

114991193 is a USB to CAN analyser adaptor with a USB cable that is used to import the acquired CAN-BUS data to your computer for analysis. With the help of the supporting software, you can use this USB-CAN Analyser to develop, test, manage, and maintain a CAN Bus network, as well as receive, send, analysing CAN data.

  • Optimized the conversion protocol, improved conversion efficiency
  • Saving the customized settings automatically
  • Customized receiving ID, easy to debug
  • Visualized CAN-BUS status
  • Can be saved as Excel or TXT file
  • Receiving data can be refreshed and checked in order

Technical Specifications

Product Type

USB to CAN Analyzer Adapter

Data Rate

-

Supported OS

Linux, Windows

Product Range

-

No. of Ports

1 Port

Bus Connector Type

USB

For Use With

PC to CAN Communication

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.081