Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3,470.00 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£3,470.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK2000
Order CodeIN06047
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FTK2000 is a singlemode fibre verification kit. It is a great starter kit for contractors and network technicians who install and maintain fibre links. It quickly verifies optical loss and power levels at 850 and 1300nm or 1310 and 1550nm.
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- Operating temperature range from -10ºC to 50ºC
- Size (L x W x H) is 142mm x 81mm x 41mm
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
SimpliFiber Pro optical power meter, 1310/1550 singlemode source, Carrying case, and SC power-meter adapter.
Technical Specifications
Kit Contents
SimpliFiber Pro optical power meter, 1310/1550 singlemode source, and carrying case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.96