Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN INSTRUMENTS
Manufacturer Part NoPCSU02
Order CodeIN07920
Also Known AsGTIN UPC EAN: 5410329668228
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £69.95 |
Price for:Each
Minimum: 1
Multiple: 1
£69.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN INSTRUMENTS
Manufacturer Part NoPCSU02
Order CodeIN07920
Also Known AsGTIN UPC EAN: 5410329668228
Technical Datasheet
Scope Channels2 Channel
Bandwidth500kHz
Sampling Rate1kSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsOscilloscope, test leads, USB cable and manual
Manufacturer Warranty-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
- Markers for: amplitude / voltage and frequency / time
- Expert or basic mode software selection
- AC and DC coupling
- 8-bit resolution
- Storage of display and data
- Bandwidth: DC to 500kHz ± 3 dB
- Input impedance: 100KΩ / 20pF
- Maximum input voltage: 30V (AC + DC)
- Time base: 5μs to 500ms per division
- Input range: 100mV to 5V/division
- Input sensitivity: 3mV display resolution
- Read-outs: true RMS, dBV, dBm, p to p, duty cycle, frequency
- Record length: 1k samples
- Sampling frequency: 50Hz to 2.5MHz
- Sample history function
- Auto set-up function
- Pre-trigger function: on 50ms/div .. 500ms/div ranges
- Persistence options: colour graded, Variable and Infinite
- Dimensions: 85x40x14mm
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
1kSPS
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
To Be Advised
Bandwidth
500kHz
Display Memory Depth
-
Kit Contents
Oscilloscope, test leads, USB cable and manual
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122