toggles
: 187 ProductsElectronic & Electrical Components (163)
Tools & Maintenance (19)
Electrical & Lighting (3)
Maker & Circuit Development (2)
Manufacturer
Packaging
Page
C&K COMPONENTS
Toggle Switch, Panel, SPDT, Centre Off, Momentary
Order Code: SW05012
Manufacturer Part No: 7107SYZBE
The 7000 series Miniature Rocker and Lever Handle Switch with epoxy terminal-seal compatible with bottom wash cleaning. It has b…
RoHS
£3.76 EX VAT
C&K COMPONENTS
Switch, Panel, Flat Toggle, DPDT
Order Code: SW05021
Manufacturer Part No: 7201P3YZQE
The 7201P3YZQE is a double-pole double-throw (DPDT) Miniature Toggle Switch with solder lug termination, 0.45-inch high flatted …
RoHS
£12.28 EX VAT
MULTICOMP PRO
Toggle Switch, On-Off-On, DPDT, Panel Mount, 15A
Order Code: SW05733
Manufacturer Part No: MCR13-28E-01
The MCR13-28E-01 is a double-pole double-throw (DPDT) Toggle Switch with nickel plated brass terminals and phenolic base. This M…
RoHS
£4.31 EX VAT
FORGEFIX
M5 x 100mm Plasterboard Spring Toggles, 10 Pack
Order Code: FN04609
Manufacturer Part No: 10TOG5100
• Suitable for heavy duty fixing such as radiators, wall units and overhead applications • Wide span wings spread the load for i…
£3.00 EX VAT
AUTO BAR
Toggle Switch, Panel Mount, On Off, 12V DC, 20A
Order Code: SW06070
Manufacturer Part No: 401
The 401 fro Auto Bar is a simple 12V 20A toggle switch, designed for the most basic of applications. • Contact Rating: 20A at 12…
RoHS
£1.00 EX VAT
AUTO BAR
Toggle Switch, Panel Mount, On Off, 12V DC, 20A, Red Illuminated
Order Code: SW06072
Manufacturer Part No: 407
The 407 from Auto Bar is a simple 12V 20A toggle switch, designed for the most basic of applications. • Contact Rating: 20A at 1…
RoHS
£1.59 EX VAT
MULTICOMP PRO
Toggle Switch, On-Off-On, SPDT, PCB Mount, 100mA
Order Code: SW05724
Manufacturer Part No: 1MS3T2B4VS2RE
The 1MS3T2B4VS2RE is a SPDT non-illuminated miniature through-hole PCB-mount Toggle Switch with ON-OFF-ON switch function and ve…
RoHS
£1.50 EX VAT
MULTICOMP
Toggle Switch, On-On, SPDT, Panel Mount, 10A
Order Code: SW05744
Manufacturer Part No: MCR13-6-06
The MCR13-6-06 is a single-pole double-throw (SPDT) Toggle Switch with nickel-plated steel frame and phenolic base. This panel m…
RoHS
£2.73 EX VAT
MULTICOMP PRO
Toggle Switch, On-On, 4PDT, Panel Mount 16A
Order Code: SW05736
Manufacturer Part No: MCR13-44B-01
The MCR13-44B-01 is a 4PDT panel-mount non-illuminated Toggle Switch with ON-ON switch function, quick-connect and solder switch…
RoHS
£7.25 EX VAT
MULTICOMP PRO
Toggle Switch, On-Off-On, 3PDT, Panel Mount, 18A
Order Code: SW05742
Manufacturer Part No: MCR13-432D1-01
The MCR13-432D1-01 is a 3PDT panel-mount non-illuminated Toggle Switch with ON-OFF-ON switch function, quick-connect and solder …
RoHS
£6.77 EX VAT
APEM
Toggle Switch, On On On, DP3T, 250V AC / 24V DC, 10A
Order Code: SW06643
Manufacturer Part No: 644H/2
The 644H/2 is a 2-pole Toggle Switch with ON-ON-ON function. Terminal and contact support is manufactured from a single piece of…
RoHS
£6.70 EX VAT
MULTICOMP PRO
Toggle Switch, On Off, DPST, Panel Mount, 250V AC, 16A
Order Code: SW06443
Manufacturer Part No: MCR13-448F1-01A-1HR
RoHS
£4.27 EX VAT
Page