You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 100mm Plasterboard Spring Toggles, 10 Pack -
10TOG5100
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10TOG5100
- Order Code:
- FN04609
- Product Range
- Forgefix - Plasterboard Spring Toggles
- Also Known As:
- GTIN UPC EAN: 5028485713722
Product Range Selector (Forgefix - Plasterboard Spring Toggles)
See all from this product rangeProduct Overview
- Suitable for heavy duty fixing such as radiators, wall units and overhead applications
- Wide span wings spread the load for increased holding capacity
- Excellent holding power in lathe and plaster
- Quick and easy to use without the requirement for specialist fixing tools
- Suitable for use in most types of hollow walls, fibreboard, plasterboard and partitions
- Supplied with universal cross pan head machine screws
- Fixing Hole Diameter: 14mm
- Wall and Fixture Thickness: 50mm
- Cavity Depth: 30mm
Product Information
- :
- -
- :
- M5
- :
- -
- :
- -
- :
- 100mm
- :
- Steel
- :
- Zinc
- :
- Forgefix - Plasterboard Spring Toggles
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.97 (£3.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























