2. Tools & Maintenance
                                                                        3. Builders Tools
                                                                        4. Bricklaying Tools
                                                                        5. Builders Trowels
                                                                        6. Brick Trowels
                                                                        Print Page

                                                                        30m Brick String Line & Pins Set - 10505Z

                                                                        SPEAR & JACKSON
                                                                        SPEAR & JACKSON 10505Z - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSPEAR & JACKSON
                                                                        Manufacturer Part No10505Z
                                                                        Order CodeTL21566
                                                                        Also Known AsGTIN UPC EAN: 5011198180318
                                                                        11 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£6.47
                                                                        Price for:1 Set
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £6.47 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SPEAR & JACKSON
                                                                        ManufacturerSPEAR & JACKSON
                                                                        Manufacturer Part No10505Z
                                                                        Order CodeTL21566
                                                                        Also Known AsGTIN UPC EAN: 5011198180318
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Cast metal pins for holding braided lines securely in place
                                                                        • Cast metal alloy pins for durability and rust resistance
                                                                        • Each pin has a broad flat head to help stop the line from becoming detached during use
                                                                        • Tapered pin end for easier insertion into the surface material
                                                                        • Braided line is less prone to fraying when cut when compared to twisted line
                                                                        • Suitable for landscaping, gardening, and other alignment tasks beyond construction

                                                                        Contents

                                                                        1x Pair of 6" Cast Metal Alloy Line Pins & 30m 8 Strand Braided Nylon Line

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82059000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.24