2. Tools & Maintenance
                                                                        3. Builders Tools
                                                                        4. Tiling Tools
                                                                        5. Sealant Tools
                                                                        Print Page

                                                                        Silicone Block - Professional Silicone Sealant Smooth Out Finishing Tool - SBL001

                                                                        METEX
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        METEX SBL001 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMETEX
                                                                        Manufacturer Part NoSBL001
                                                                        Order CodeTL24256
                                                                        Also Known AsGTIN UPC EAN: 5060517030933
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        43 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£7.45
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £7.45 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        METEX
                                                                        ManufacturerMETEX
                                                                        Manufacturer Part NoSBL001
                                                                        Order CodeTL24256
                                                                        Also Known AsGTIN UPC EAN: 5060517030933
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Applicator TypeSealants
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Metex Silicone Block shapes and smooths your bathroom silicone sealant like a pro, producing neat and consistent 6mm or 8mm silicone sealant joints, depending on which side of the block is used - with just a few swipes. Removes bead dents and finishes corners neatly. It also works in tight areas, behind taps and in corners, and is easy to use for both DIY and tradespeople. Ideal for sealing shower trays, bathtubs and sinks. Easy to use with no additional fiddly parts and no need to worry about keeping your hand steady with its easy to grip design. Finishing silicone jobs with great looking sealant joints is now easier than ever.

                                                                        • Creates a consistent width silicone bead from start to finish – no keeping your hand steady
                                                                        • Choose 6mm or 8mm bead height depending on which side of the block is used
                                                                        • No bead dents when going over grout joints
                                                                        • Creates sharp & consistent internal corners
                                                                        • Only 30mm wide for use in tight areas, i.e. behind taps etc
                                                                        • Doesn’t leave a trough in the sealant in which water & bacteria could accumulate – unlike finishing silicone with your finger
                                                                        • One tool for all sealant jobs, no multiple parts needed

                                                                        Technical Specifications

                                                                        Applicator Type

                                                                        Sealants

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1