2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Tool Kits
                                                                        5. Mechanics Tool Kits
                                                                        Print Page

                                                                        Electronics and Computer Repair Tool Kit, 40 Piece - LAPTOP-TOOL-KIT

                                                                        STARTECH
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        STARTECH LAPTOP-TOOL-KIT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoLAPTOP-TOOL-KIT
                                                                        Order CodeTL24786
                                                                        Also Known AsGTIN UPC EAN: 0065030920933
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£40.49
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £40.49 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoLAPTOP-TOOL-KIT
                                                                        Order CodeTL24786
                                                                        Also Known AsGTIN UPC EAN: 0065030920933
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Kit Contents-
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Startech LAPTOP-TOOL-KIT is a comprehensive all-in-one kit that provides high quality tools for servicing laptops, desktops, tablets and mobile devices efficiently. The kit includes a selection of essential pry tools to safely open enclosures during precision electronic repairs. The innovative case featuers a detachable lid with a magnetic pad that doubles as a handy sorting tray for screws and components.

                                                                        • Compact tool kit with tools for electronic device repairs
                                                                        • Includes 30 S2 steel magnetic bits that cover a wide range of devices
                                                                        • Anodised aluminium screwdriver handle with magnetic tip and spinning cap for torque control
                                                                        • Provides metal and nylon pry tools for safely opening enclosures
                                                                        • Detachable case lid with magnetic pad doubles as a sorting tray to keep your work area tidy
                                                                        • Case Dimensions (HxWxD): 35x143x250mm
                                                                        • 2 Year manufacturer warranty

                                                                        Contents

                                                                        Screwdriver handle, 4x Triangle Spudgers, 1x 171mm Metal Spudger, 1x 140mm Nylon Point Spudger, 1x 155mm Nylon Point Spudger, 1x Metal Pry Tool, 1x Angled Tweezers, 4x Phillips Bits (PH000, PH00, PH0, PH1), 4x Flathead Bits (2mm, 2.5mm, 3mm, 4mm), 3x Torx Bits (2x T4, T5), 5x Torx Security Bits (T6H, T8H, T10H, T15H, T20H), 3x Pentalobe Bits (P2, P5, P6), 4x Hex Bits (0.7mm, 1.5mm, 2mm, 3mm), 1x 2mm Triangle Bit, 3x Tri-Point Bits (Y00, Y0, Y1), 2x Pozidriv Bits (PZ0, PZ1), 1x SIM Eject Bit and user guide

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82060000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.59
                                                                        9999