2. Tools & Maintenance
                                                                        3. Detectors - Pipe, Stud & Cable
                                                                        Print Page

                                                                        Digital Pipe, Wire & Stud Detector/ Finder - TC-MD 50

                                                                        EINHELL
                                                                        EINHELL TC-MD 50 - undefined
                                                                        EINHELL TC-MD 50 - undefined
                                                                        EINHELL TC-MD 50 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEINHELL
                                                                        Manufacturer Part NoTC-MD 50
                                                                        Order CodeTL19748
                                                                        Also Known AsGTIN UPC EAN: 4006825616200
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        24 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£23.30
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £23.30 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EINHELL
                                                                        ManufacturerEINHELL
                                                                        Manufacturer Part NoTC-MD 50
                                                                        Order CodeTL19748
                                                                        Also Known AsGTIN UPC EAN: 4006825616200
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
                                                                        Depth Measurement50mm
                                                                        External Height155mm
                                                                        External Width60mm
                                                                        External Depth34mm
                                                                        Weight150g
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Einhell digital detector TC-MD 50 is an indispensable helper for DIY enthusiasts: in the home, at the building site or for renovation work. The digital detector is unbeatable for reliable localization in walls. This tool reliably detects ferrous and non-ferrous metals, wood and live wires. Operation is easy and intuitive thanks to an acoustic warning signal. Protector pads are also fitted on the back to protect the wall. The soft grip makes it comfortable to operate with just one hand. If the TC-MD 50 is set down to one side, it switches off automatically after one minute without being used.

                                                                        • Reliable detection of metal, wood and electric leads
                                                                        • Intuitive operation thanks to an acoustic warning signal
                                                                        • Protector pad on the back for protecting the wall
                                                                        • Soft grip for comfortable one-hand operation
                                                                        • Switches off automatically after 1 minute of inactivity
                                                                        • 1x 9V 6F22 battery needed (not included in delivery)
                                                                        • Detection capacity (Wood/Metal): 19mm
                                                                        • Detection capacity (Ferrous Metal): 50mm
                                                                        • Detection capacity (Copper): 38mm
                                                                        • Detection capacity (Live Wires): 50mm

                                                                        Notes

                                                                        Domestic Warranty Only - Not For Commercial Use

                                                                        Technical Specifications

                                                                        Test Detector Type

                                                                        Cable, Ferrous Metal, Non Ferrous Metal, Wood

                                                                        External Height

                                                                        155mm

                                                                        External Depth

                                                                        34mm

                                                                        Product Range

                                                                        -

                                                                        Depth Measurement

                                                                        50mm

                                                                        External Width

                                                                        60mm

                                                                        Weight

                                                                        150g

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90318038
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.351