2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Crimp & Insertion Tools
                                                                        5. Insertion Tools
                                                                        Print Page

                                                                        Insertion / Extraction Tool for Amplimite HDP-20, HDP-22 Series Contacts - 91285-1

                                                                        TE CONNECTIVITY - AMP
                                                                        TE CONNECTIVITY - AMP 91285-1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTE CONNECTIVITY - AMP
                                                                        Manufacturer Part No91285-1
                                                                        Order CodeCN24901
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£23.40
                                                                        3+£23.10
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £23.40 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TE CONNECTIVITY - AMP
                                                                        ManufacturerTE CONNECTIVITY - AMP
                                                                        Manufacturer Part No91285-1
                                                                        Order CodeCN24901
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use WithAmplimite HDP-20, HDP-22 Series Contacts
                                                                        Product Range-
                                                                        SVHCNo SVHC (23-Jan-2024)

                                                                        Product Overview

                                                                        The 91285-1 is an Insertion/Extraction Tool for HD-22 and HD-20 contacts. It is used in AMPLIMITE High Density (HD) Connectors. The insertion/extraction tool consists of a handle, a cap, six insertion/extraction tips, a plug and a [.050"] hex wrench. The handle of the tool provides storage for the tips, plug and hex wrench. The insertion/extraction tips convert the tool for the appropriate product and are used to insert or extract connector contacts. Each tip is colour coded according to specific type and wire size. The plug is inserted into the widest end of the tip to prevent damage to the tip when it is secured in the tool handle. The hex wrench is used to tighten the setscrew which secures the tip in the tool handle.

                                                                        • Insert Plug into the Widest End of the Insertion/Extraction Tip
                                                                        • Position tool handle between thumb and fingertips and align contact wire with wire slot on the tip

                                                                        Applications

                                                                        Maintenance & Repair

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Amplimite HDP-20, HDP-22 Series Contacts

                                                                        SVHC

                                                                        No SVHC (23-Jan-2024)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (4)

                                                                        Manufacturer Catalogue EN

                                                                        Drawing EN

                                                                        Technical Data Sheet EN

                                                                        Enhanced Product Overview EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82055980
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (23-Jan-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.013