Low Levels
: 6 ProductsAudio Visual (3)
Security & CCTV (2)
Electronic & Electrical Components (1)
Manufacturer
Packaging
Page
ELMDENE
High & Low Level Sounder with Strobe - Grade 3
Order Code: SR02961
Manufacturer Part No: INT500
This is an internal sounder with a desirable appearance for domestic and commercial applications. • 20 minute cut-off timer (sel…
RoHS
£24.64 EX VAT
QTX
Low Level, Dense Fog Fluid – 1L
Order Code: DP35005
Manufacturer Part No: 160.592UK
This high quality fluid is designed to be used in low level fog machines with ice tanks. The droplets are heavier than with stan…
£4.93 EX VAT
QTX
Low Level, Dense Fog Fluid – 5L
Order Code: DP35006
Manufacturer Part No: 160.593UK
This high quality fluid is designed to be used in low level fog machines with ice tanks. The droplets are heavier than with stan…
£14.95 EX VAT
QTX
1200W Low Level Fog Machine - 160.448UK
Order Code: DP37692
Manufacturer Part No: STRATUS-1200
Small form factor, portable effect machine producing "dry ice" type low fog effects without the use of carbon dioxide or ice. Ne…
RoHS
£240.83 EX VAT
ELMDENE
High & Low Level Sounder & Strobe, Ni-Cad for SAB Operation - Grade 2
Order Code: SR02962
Manufacturer Part No: INT500S
This is an internal sounder with a desirable appearance for domestic and commercial applications. • 20 minute cut-off timer (sel…
RoHS
£29.58 EX VAT
NEXPERIA
Hex Non Inverting High to Low Level Shifter in SOIC-16 Package, 5.2mA, 2V to 6V,
Order Code: SC19200
Manufacturer Part No: 74HC4050D,653
The 74HC4050D is a hex buffer with over voltage tolerant inputs. Inputs are overvoltage tolerant to 15V which enables the device…
RoHS
£0.37 EX VAT
Page