You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
160.448UK - 1200W Low Level Fog Machine -
STRATUS-1200
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- STRATUS-1200
- Order Code:
- DP37692
- Also Known As:
- 160.448UK, GTIN UPC EAN: 5015972227541
Product Overview
- Produces an impressive, ground hugging mist effect
- Works using only standard fog fluid and water
- Small form factor unit for easy transportation
- 2 Channel DMX connections
- Supplied with wired digital control panel and RF wireless remote
- Power consumption: 1200W
- Warm up time: 3 to 5 minutes
- Remote control connection: 5 Pin DIN
- Remote control frequency: 433MHz
- Fog output (approx.): 7500 cu.ft per minute
- Fluid capacity: 1.2 litre (fog fluid), 3 litre (water)
- Dimensions: 510x360x260mm
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £240.83 (£289.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.