Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05005901001
Order CodeTL24890
Product RangeWera - VDE Zyklop Sockets
Also Known As005901, GTIN UPC EAN: 4013288233691
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.58 |
Price for:Each
Minimum: 1
Multiple: 1
£16.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05005901001
Order CodeTL24890
Product RangeWera - VDE Zyklop Sockets
Also Known As005901, GTIN UPC EAN: 4013288233691
Technical Datasheet
Socket Type-
AF Size - Metric4mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product RangeWera - VDE Zyklop Sockets
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Wera 8740 A VDE HF Zyklop Bit Socket provides a secure and safe solution for driving hexagonal socket screws in live electrical environments. Designed with an integrated holding function, this 1/4" drive tool firmly grips the screw, making it ideal for work in tight spaces where manual positioning is difficult. Safety is paramount with its dual-layer insulation, featuring a yellow core that reveals itself if the protective red layer is damaged. Every bit socket undergoes individual testing at 10,000V to ensure complete user protection when working with voltages up to 1,000V.
- Features a practical holding function that securely retains hexagonal socket screws on the tool to prevent loss during installation
- Individually tested as per IEC 60900 at 10,000V to guarantee maximum safety when working on live circuits up to 1,000V
- Utilises a two-component insulation system with a yellow inner core that becomes visible if the red outer layer is compromised
- The extremely short and compact design allows for comfortable and precise work even in very confined or restricted areas
- Equipped with a smooth plastic sleeve that protects delicate surfaces from accidental damage and scratches during use
- Specifically designed for hexagonal socket head screws, providing a high-precision fit that reduces the risk of cam-out
- Compatible with the 1/4" drive system for seamless integration with Wera Zyklop VDE ratchets and adapter handles
- Manufactured to professional standards for high durability and reliable torque transmission in demanding electrical tasks
Technical Specifications
Socket Type
-
AF Size - Imperial
-
Product Range
Wera - VDE Zyklop Sockets
AF Size - Metric
4mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028