Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05008100001
Order CodeTL22935
Product RangeWera- Kraftform Plus 300
Also Known As008100, GTIN UPC EAN: 4013288225658
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.83 |
Price for:1 Set
Minimum: 1
Multiple: 1
£20.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05008100001
Order CodeTL22935
Product RangeWera- Kraftform Plus 300
Also Known As008100, GTIN UPC EAN: 4013288225658
Technical Datasheet
Tip Size-
Blade Length81mm
Overall Length162mm
Product RangeWera- Kraftform Plus 300
SVHCNo SVHC (17-Jan-2023)
Product Overview
Set with 2 actuation tools for spring terminals. The curved blades also make it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to the curved geometry, even terminal blocks that cannot be reached with normal screwdrivers can be operated
- Suitable for spring terminals with a conductor cross-section of up to 1.5mm² and 2.5 to 4mm²
Contents
2x Actuation Tools: 0.4mm x 2.5mm x 81mm, 0.6mm x 3.5mm x 81mm
Technical Specifications
Tip Size
-
Overall Length
162mm
SVHC
No SVHC (17-Jan-2023)
Blade Length
81mm
Product Range
Wera- Kraftform Plus 300
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117