2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Sockets & Spanners
                                                                        5. Spanners
                                                                        6. Wrenches
                                                                        Print Page

                                                                        SDS-Plus R 1/2" Adaptor for Diamond Core Cutters - 2608598123

                                                                        BOSCH - PROFESSIONAL / BLUE
                                                                        BOSCH - PROFESSIONAL / BLUE 2608598123 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBOSCH - PROFESSIONAL / BLUE
                                                                        Manufacturer Part No2608598123
                                                                        Order CodeTL16820
                                                                        Also Known AsGTIN UPC EAN: 3165140230445
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£22.16
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £22.16 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BOSCH - PROFESSIONAL / BLUE
                                                                        ManufacturerBOSCH - PROFESSIONAL / BLUE
                                                                        Manufacturer Part No2608598123
                                                                        Order CodeTL16820
                                                                        Also Known AsGTIN UPC EAN: 3165140230445
                                                                        AF Size - Metric-
                                                                        AF Size - Imperial-
                                                                        Length-
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        This SDS-Plus R 1/2" adapter is a system part designed to ensure compatibility in diamond drilling tools and core bits. It allows a diamond core cutter featuring an R 1/2" connection thread to be securely used with an SDS-Plus rotary hammer drill. This robust adapter is essential for expanding the functionality of your SDS-Plus tool for diamond core cutting applications in masonry and concrete.

                                                                        • SDS-Plus R 1/2" adapter for diamond core cutters
                                                                        • Essential system part to ensure compatibility between tools and core bits
                                                                        • Allows diamond core cutters to be used with an SDS-Plus rotary hammer drill
                                                                        • Features an R 1/2" connection thread
                                                                        • Expands the functionality of your SDS-Plus power tool

                                                                        Technical Specifications

                                                                        AF Size - Metric

                                                                        -

                                                                        Length

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        AF Size - Imperial

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82075090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.19