2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. Keyboards & Keypads
                                                                        6. Computer Keyboards
                                                                        Print Page

                                                                        Combo Wired USB & PS/2 Keyboard, Black - KB-2106C.

                                                                        CIT
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        CIT KB-2106C. - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCIT
                                                                        Manufacturer Part NoKB-2106C.
                                                                        Order CodeCS24273
                                                                        Also Known AsGTIN UPC EAN: 5055492410979
                                                                        21 In Stock
                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.29
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.29 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CIT
                                                                        ManufacturerCIT
                                                                        Manufacturer Part NoKB-2106C.
                                                                        Order CodeCS24273
                                                                        Also Known AsGTIN UPC EAN: 5055492410979
                                                                        Connection MethodWired
                                                                        Computer ConnectorUSB
                                                                        Keyboard SizeStandard
                                                                        Keyboard Colour0
                                                                        ErgonomicNo
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The CiT KB-2106 Combo is a reliable wired keyboard with a simple and professional design, ideal for any home office or professional workspace. The keyboard comes complete with a PS/2 adaptor, making it an ideal solution for use with legacy hardware.

                                                                        • Full size UK layout with 105 keys
                                                                        • High speed USB interface with PS/2 adaptor
                                                                        • Supports Windows XP and later
                                                                        • Dimensions (HxWxD): 17x437x137mm

                                                                        Contents

                                                                        Keyboard and PS/2 adaptor

                                                                        Technical Specifications

                                                                        Connection Method

                                                                        Wired

                                                                        Keyboard Size

                                                                        Standard

                                                                        Ergonomic

                                                                        No

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Computer Connector

                                                                        USB

                                                                        Keyboard Colour

                                                                        0

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.52