2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Other Hand Tools
                                                                        5. Oil Cans & Funnels
                                                                        6. Funnels
                                                                        Print Page

                                                                        Flexible Funnel - FUN145

                                                                        SIMPLY
                                                                        SIMPLY FUN145 - undefined
                                                                        SIMPLY FUN145 - undefined
                                                                        SIMPLY FUN145 - undefined
                                                                        SIMPLY FUN145 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIMPLY
                                                                        Manufacturer Part NoFUN145
                                                                        Order CodeCP08747
                                                                        Also Known AsGTIN UPC EAN: 5037409304212
                                                                        60 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£2.20
                                                                        5+£1.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £2.20 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIMPLY
                                                                        ManufacturerSIMPLY
                                                                        Manufacturer Part NoFUN145
                                                                        Order CodeCP08747
                                                                        Also Known AsGTIN UPC EAN: 5037409304212
                                                                        Body TypeFunnel Flexible Spout
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Flexible funnel for liquids and finely ground solids.

                                                                        • Universal 145mm (5.7") Flexible Funnel is suitable for a range of rapidly pouring applications such as transferring oil, fuel, coolant, and other liquids
                                                                        • Total length is 390mm with the flexible detachable extension easily screwed on
                                                                        • The extendable flexible spout enables getting into hard-to-reach areas much easier
                                                                        • Removable mesh gauze filter allows liquids such as fuel flow in without any debris
                                                                        • Comes complete with a removable anti-splash guard ensuring there’s no excess liquid spilling out when filling up
                                                                        • Manufactured from strong and durable premium grade plastic for extended durability
                                                                        • Handy hanging hole and integral carry handle for secure refilling

                                                                        Technical Specifications

                                                                        Body Type

                                                                        Funnel Flexible Spout

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269050
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.105