2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Measuring & Levelling
                                                                        5. Distance Measures
                                                                        6. Laser Measures
                                                                        Print Page

                                                                        12m Pocket Laser Distance Measure - TLM40

                                                                        STANLEY
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        STANLEY TLM40 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTANLEY
                                                                        Manufacturer Part NoTLM40
                                                                        Order CodeTL22349
                                                                        Also Known AsGTIN UPC EAN: 3253560776664
                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£35.22
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £35.22 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STANLEY
                                                                        ManufacturerSTANLEY
                                                                        Manufacturer Part NoTLM40
                                                                        Order CodeTL22349
                                                                        Also Known AsGTIN UPC EAN: 3253560776664
                                                                        Measuring Range0.16m to 12m (6.5” to 40ft)
                                                                        Measurement Accuracy± 6mm (± 0.25")
                                                                        Display TypeLCD
                                                                        Laser ClassClass 2
                                                                        IP RatingIP54
                                                                        Battery TypeLi-Ion
                                                                        Operating Temperature Range0°C to +40°C
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • 12m Working range
                                                                        • Accuracy of +/- 6mm @10m for accurate measurements
                                                                        • Compact design – fits easily in the pocket
                                                                        • One-button operation for point and click measurement function
                                                                        • Ultra-compact and lightweight for ease of use and convenience
                                                                        • Runs on internal Li-Ion battery for longer runtime – no need to change batteries (approx. 1000 measurements on a full charge)
                                                                        • USB charging available
                                                                        • Black screen with white letters for better visibility in brighter conditions
                                                                        • IP54 rated for better protection against dust and water splash

                                                                        Technical Specifications

                                                                        Measuring Range

                                                                        0.16m to 12m (6.5” to 40ft)

                                                                        Display Type

                                                                        LCD

                                                                        IP Rating

                                                                        IP54

                                                                        Operating Temperature Range

                                                                        0°C to +40°C

                                                                        SVHC

                                                                        To Be Advised

                                                                        Measurement Accuracy

                                                                        ± 6mm (± 0.25")

                                                                        Laser Class

                                                                        Class 2

                                                                        Battery Type

                                                                        Li-Ion

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90151000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.112
                                                                        3481