2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Screwdrivers
                                                                        5. Screwdriver Sets
                                                                        6. Other Screwdriver Sets
                                                                        Print Page

                                                                        Angled Screwdriver Bit Holder & Screwdriver Bits, 11 Piece - 30314

                                                                        ROLSON TOOLS
                                                                        ROLSON TOOLS 30314 - undefined
                                                                        ROLSON TOOLS 30314 - undefined
                                                                        ROLSON TOOLS 30314 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No30314
                                                                        Order CodeTL22986
                                                                        Also Known AsGTIN UPC EAN: 5029594303149
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.22
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.22 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ROLSON TOOLS
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No30314
                                                                        Order CodeTL22986
                                                                        Also Known AsGTIN UPC EAN: 5029594303149
                                                                        Kit ContentsAngled Screwdriver Bit Holder & 10x 25mm Screwdriver Bits
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This versatile 90mm Angled Magnetic Bit Holder is designed for quick, efficient fastening in tight or awkward spaces where straight driving is impossible. Featuring a 20° pivoting head and a quick-release magnetic holder, it allows you to tackle angled screwdriving with ease and control. The set includes a 1/4" hex shank for universal compatibility and 10 essential screwdriver bits.

                                                                        • The 20° pivoting head provides crucial angled fastening capability, making it ideal for working in confined and hard-to-reach areas
                                                                        • Features a magnetic quick-release bit holder for secure grip, efficient bit changes, and reduced slippage during fastening
                                                                        • Fitted with a 1/4" hex shank for use with all standard drills and drivers
                                                                        • Includes the holder and 10 essential 25mm bits (5 x PH2 and 5 x PZ2) for immediate use
                                                                        • Tackles both straight and angled screwdriving with one compact tool, saving time and making it perfect for assemblers and tradespeople

                                                                        Contents

                                                                        Angled Screwdriver Bit Holder & 10x 25mm Screwdriver Bits (5x PH2 and 5x PZ2)

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        Angled Screwdriver Bit Holder & 10x 25mm Screwdriver Bits

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        -

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82079030
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.126