Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part No300PN
Order CodeTL23500
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.21 |
| 3+ | £10.33 |
Price for:Each
Minimum: 1
Multiple: 1
£11.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part No300PN
Order CodeTL23500
Technical Datasheet
Plier StyleFlat Nose
Overall Length135mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 300PN are Flat Nose Pliers featuring a total length of 135mm. These pliers are designed with a serrated jaw for a secure grip. The jaw itself measures 21.5mm in length with a narrow width of 1.5mm. These robust pliers are suitable for various applications requiring precise gripping and manipulation of material.
- Flat Nose Pliers with a serrated jaw for a secure grip
- Total overall length of 135mm
- Jaw length measures 21.5mm
- Jaw width is narrow at 1.5mm for precision work
- Robust construction ensures reliable performance
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
135mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07