Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5733Copy
Order CodeTL16928
Also Known AsGTIN UPC EAN: 5018341057336
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £24.42 |
Price for:Each
Minimum: 1
Multiple: 1
£24.42 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No5733Copy
Order CodeTL16928
Also Known AsGTIN UPC EAN: 5018341057336
Technical Datasheet
Plier StyleCirclip
Plier TypeInternal & External Interchangeable
Jaw Opening Max48mm
Overall Length-
Bore Size Min8mm
Bore Size Max48mm
No. of Tips Supplied5 Tips
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Professional quality internal / external circlip pliers
- 175mm in length
- Internal (22mm - 48mm)
- External (8mm - 48mm)
- Quick change facility plus 2mm Hex key for locking
- Tips are stored in the cushioned grip handles
Contents
Straight tips: 1.2mm & 1.8mm, 2x 90º tips: 1.2mm, 2x 90º tips: 1.8mm, 2mm Hex key for locking
Technical Specifications
Plier Style
Circlip
Jaw Opening Max
48mm
Bore Size Min
8mm
No. of Tips Supplied
5 Tips
SVHC
No SVHC (19-Jan-2021)
Plier Type
Internal & External Interchangeable
Overall Length
-
Bore Size Max
48mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23