You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circlip Pliers, Internal & External -
5733
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 5733
- Order Code:
- TL16928
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018341057336
- Technical Datasheet:
- 5733 Datasheet
Product Overview
- Professional quality internal / external circlip pliers
- 175mm in length
- Internal (22mm - 48mm)
- External (8mm - 48mm)
- Quick change facility plus 2mm Hex key for locking
- Tips are stored in the cushioned grip handles
Contents
Straight tips: 1.2mm & 1.8mm, 2x 90º tips: 1.2mm, 2x 90º tips: 1.8mm, 2mm Hex key for locking
Product Information
- :
- Internal & External Interchangeable
- :
- Circlip
- :
- 48mm
- :
- 8mm
- :
- 48mm
- :
- 5 Tips
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.15 (£24.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.