2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Tool Kits
                                                                        5. Mechanics Tool Kits
                                                                        Print Page

                                                                        Mechanics Tool Chest & 321 Piece Tool Kit - CHT634

                                                                        CLARKE INTERNATIONAL
                                                                        CLARKE INTERNATIONAL CHT634 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCLARKE INTERNATIONAL
                                                                        Manufacturer Part NoCHT634
                                                                        Order CodeTL14614
                                                                        Also Known AsGTIN UPC EAN: 5016086232568
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£301.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £301.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CLARKE INTERNATIONAL
                                                                        ManufacturerCLARKE INTERNATIONAL
                                                                        Manufacturer Part NoCHT634
                                                                        Order CodeTL14614
                                                                        Also Known AsGTIN UPC EAN: 5016086232568
                                                                        Kit Contents-
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This Tool Chest and Tools combination package is ideal for daily use in garages and automotive/home workshops with a selection of hand tools covering a wide variety of uses.

                                                                        • Full steel construction with tough powder coated protective finish
                                                                        • One piece roll formed full extension drawer runners
                                                                        • Overall Dimensions (LxWxH) 610mm x 255mm x 380mm
                                                                        • Weight: 17.4kg
                                                                        • Max Drawer Load: 19kg

                                                                        Contents

                                                                        7x Long Arm Ball End AF Hex Key Set with Clip, 7x Long Arm Ball End Metric Hex Key Set with Clip, 25x AF/Metric Hex Key Wrench, 7x ½" Impact Driver Set, 24x AF/Metric Combination Spanner Set, 3x Plier Set, 6x Mini Plier Set, 2x Water Pump Plier Set, 8x Professional Screwdriver Set, 3x Aviation Snip Set, 11x Metal File Set, 2x Hacksaw Set, 40x Torx/Spline & Bit Holder Set, 41x ¼ & ⅜" Drive AF/Metric Socket Set, 19x HSS Drill Bit Set, 16x Tubular Claw Hammer, 3x Lock Grip Plier Set, 12x Drill & Screw Extractor Set, 100x Bit Set

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82060000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):32