2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Hand Saws
                                                                        5. Saw Accessories
                                                                        6. Mitre Boxes
                                                                        Print Page

                                                                        Tenon Saw & Plastic Mitre Box - 300mm x 130mm x 80mm - 58262

                                                                        ROLSON TOOLS
                                                                        ROLSON TOOLS 58262 - undefined
                                                                        ROLSON TOOLS 58262 - undefined
                                                                        ROLSON TOOLS 58262 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No58262
                                                                        Order CodeTL23107
                                                                        Also Known AsGTIN UPC EAN: 5029594582629
                                                                        25 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ROLSON TOOLS
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No58262
                                                                        Order CodeTL23107
                                                                        Also Known AsGTIN UPC EAN: 5029594582629
                                                                        Accessory TypeMitre Box
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This set provides an easy way to make precision angle cuts, pairing a 300mm tenon saw (12 TPI blade) with a durable plastic mitre box. The box features pre-set angle slots of 22.5°, 45°, and 90°, ensuring accurate and repeatable cuts in moulding, trim, and framing. With a soft grip handle and compact dimensions of 300 x 130 x 80mm, this is a go-to tool for decorators, carpenters, and DIYers for finishing jobs and on-site adjustments.

                                                                        • 300mm tenon saw with 12 TPI blade for clean, controlled cuts
                                                                        • Sturdy plastic mitre box offers pre-set angle slots: 22.5°, 45°, and 90°
                                                                        • Soft grip handle enhances comfort and reduces hand fatigue during extended use
                                                                        • Compact dimensions (300 x 130 x 80mm) for easy storage and portability
                                                                        • Achieve precise angled cuts without power tools for trim, frames, and skirting boards
                                                                        • Ideal for DIY and professional use in tight or mobile workspaces

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Mitre Box

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82021000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.58