2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Screwdrivers
                                                                        5. Torx Screwdrivers
                                                                        Print Page

                                                                        T40 x 75mm Long Torx Star 3/8" Drive Screwdriver Bits, 5 Piece - TX40L5

                                                                        SEALEY
                                                                        SEALEY TX40L5 - undefined
                                                                        SEALEY TX40L5 - undefined
                                                                        SEALEY TX40L5 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSEALEY
                                                                        Manufacturer Part NoTX40L5
                                                                        Order CodeTL17911
                                                                        Also Known AsGTIN UPC EAN: 5024209640114
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£6.49
                                                                        Price for:Pack of 5
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £6.49 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SEALEY
                                                                        ManufacturerSEALEY
                                                                        Manufacturer Part NoTX40L5
                                                                        Order CodeTL17911
                                                                        Also Known AsGTIN UPC EAN: 5024209640114
                                                                        Torx Tip SizeT40
                                                                        Blade Length75mm
                                                                        Overall Length75mm
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        This set of long reach T40 star bits from Sealey is designed for professional use with a 3/8" hex drive. Manufactured from high-quality S2 steel for durability and strength, these star bits are ideal for accessing fasteners in tight or recessed areas. Supplied in a convenient pack of 5, they’re perfect for workshops, garages, or general maintenance tasks.

                                                                        • 3/8" Hex drive for use with compatible ratchets and torque wrenches
                                                                        • Long reach design for accessing recessed or hard-to-reach fasteners
                                                                        • T40 Torx Star profile for use with Torx type fasteners
                                                                        • Made from durable S2 steel for strength and long life
                                                                        • Supplied as a pack of 5 – ideal for replacements or spares

                                                                        Technical Specifications

                                                                        Torx Tip Size

                                                                        T40

                                                                        Overall Length

                                                                        75mm

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Blade Length

                                                                        75mm

                                                                        Product Range

                                                                        -

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82041100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.24