Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.75 |
| 5+ | £12.55 |
Product Information
Product Overview
LC8064/WB is a Lightcraft wall bracket. It is suitable for all clamp fitting lamps. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colours accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and has low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification. It is from occasional user to professional, it has the product to suit user needs. It is wide and varied, including reading, writing and study, crafting and modelling, sewing and tapestry, jeweller making, electronics and light industrial work, airbrushing, nail art and filling, stamp collecting, painting and even smaller DIY tasks.
- Dimension is 80mm x 60mm x 50mm
Technical Specifications
Wall Bracket
-
Lightcraft LC8011, LC8015/LC8015LED, LC8074, LC8076, LC8079, LC8060/LED, LC9090/LED Lamps
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate