Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £195.65 |
Product Information
Product Overview
This 33-pc. tool set provides a basic kit for the most common applications for mechanics. Featuring a zip, carrying handle and pockets for hand tools, the fully folding tool bag provides plenty of storage space and an orderly arrangement. With their award-winning ergonomic design, SoftFinish® screwdrivers and their range of different handle sizes ensure comfortable, fatigue-free screw fastening. Another highlight in this tool set is the ErgoStar L-key holder, which allows all L-keys to be conveniently removed with a single twist. The set also contains heavy-duty diagonal cutters with an opening spring and DynamicJoint® technology, a unique joint design for optimum hand force transmission. Water pump pliers with a Classic handle, a FlipSelector bit set and many other tools complete the equipment assortment in this tool set.
- Ergonomically designed for comfort and reduced fatigue
- Supplied in a fully folding tool bag with zip closure, carrying handle, and dedicated pockets for organized storage
Contents
Slotted Screwdrivers; 4.0mm x 100mm, 5.5mm x 125mm, Phillips Screwdrivers; PH1 x 80mm, PH2 x 100mm, 150mm L-Key & two bit holders, 200mm Combination Pliers, 180mm Diagonal Cutters, 250mm Water Pump Pliers, 13pcs. Bit Set, 10pcs. L-Key Set & Tool Pouch
Technical Specifications
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Product Compliance Certificate