2. Tools & Maintenance
                                                                        3. Power Tool Accessories
                                                                        4. Screwdriver Bits & Holders
                                                                        5. Nut Drivers
                                                                        Print Page

                                                                        Vorteck Channel Socket Set - 17mm, 19mm - T4670M SET

                                                                        CK TOOLS
                                                                        CK TOOLS T4670M SET - undefined
                                                                        CK TOOLS T4670M SET - undefined
                                                                        CK TOOLS T4670M SET - undefined
                                                                        CK TOOLS T4670M SET - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCK TOOLS
                                                                        Manufacturer Part NoT4670M SET
                                                                        Order CodeTL24708
                                                                        Also Known AsGTIN UPC EAN: 5013969250626
                                                                        3 In Stock

                                                                        10 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£18.28
                                                                        Price for:1 Set
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £18.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CK TOOLS
                                                                        ManufacturerCK TOOLS
                                                                        Manufacturer Part NoT4670M SET
                                                                        Order CodeTL24708
                                                                        Also Known AsGTIN UPC EAN: 5013969250626
                                                                        Socket TypeChannel Socket
                                                                        AF Size - Metric-
                                                                        AF Size - Imperial-
                                                                        Drive Size - Imperial-
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Vorteck Channel Sockets are a precision engineered tool designed to meet the unique challenges of working with slotted channels. Its innovative design provides easy access to confined spaces, while its chrome molybdenum alloy steel construction ensures the strength and durability required for high-torque applications.

                                                                        • The unique C.K channel socket is optimized for 21mm slotted channels, with a flat-sided design that provides easy access in tight spaces
                                                                        • Manufactured from chrome molybdenum alloy steel and impact rated for high-torque applications, this socket is built to withstand heavy use
                                                                        • Includes a Vorteck 100mm x 3/8" square to E6.3 hex adapter, expanding its compatibility and functionality

                                                                        Contents

                                                                        100mm x 3/8"square to E6.3 hex adapter, 17mm & 19mm sockets

                                                                        Technical Specifications

                                                                        Socket Type

                                                                        Channel Socket

                                                                        AF Size - Imperial

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        AF Size - Metric

                                                                        -

                                                                        Drive Size - Imperial

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82079099
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.12