2. Tools & Maintenance
                                                                        3. Power Tools
                                                                        4. Oscillating Multi Tools
                                                                        Print Page

                                                                        Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit - VARRITO

                                                                        EINHELL
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        EINHELL VARRITO - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEINHELL
                                                                        Manufacturer Part NoVARRITO
                                                                        Order CodeTL20409
                                                                        Also Known AsGTIN UPC EAN: 4006825618648
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£58.31
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £58.31 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EINHELL
                                                                        ManufacturerEINHELL
                                                                        Manufacturer Part NoVARRITO
                                                                        Order CodeTL20409
                                                                        Also Known AsGTIN UPC EAN: 4006825618648
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Power TypeCordless - Bare Unit
                                                                        Supply Voltage VAC-
                                                                        Input Power-
                                                                        Battery Voltage18V
                                                                        Blade Length-
                                                                        Saw TypeMulti
                                                                        Product Range-
                                                                        Plug Type-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Einhell cordless multifunctional tool Varrito is a high-quality helper for extension & renovation jobs and a member of the Power X-Change family. Quick release and magnetic tool fixation ensure that accessories can be changed without tools. Speed electronics enables the tool to be adjusted to the particular material. The oscillation decoupled battery uptake for vibration reduction enables comfortable operation.

                                                                        • Member of the Power X-Change family
                                                                        • Quick release for toolless change of equipment
                                                                        • Comfortable accessory change thanks to magnetic tool fixation
                                                                        • Speed electronics for material and application suitable working
                                                                        • Oscillation decoupled battery uptake for reduction of vibration
                                                                        • Safe and pleasant working thanks to soft grip
                                                                        • 12-Pin-tool fixation for flexible positioning of equipment
                                                                        • Oscillating Speed: 22000-40000 min^-1
                                                                        • Angle of Oscillation: 3.2°
                                                                        • Sandpaper Size: 90 x 90 x 90mm

                                                                        Contents

                                                                        Delta Grinding/Sanding Plate, 9x Sheets of Abrasive Paper (3x 60, 3x 80, 3x 120 Grit), Scraper, Plunge-Cut Blade for Wood & Plastic (HCS), Plunge-Cut Blade for Metal (BIM), Segment Saw Blade for Wood, Plastic and Soft Metal (HSS), Diamond Segment Saw Blade

                                                                        Notes

                                                                        Bare Unit = Body Only No Battery, Charger or Case Supplied. Domestic Warranty Only - Not For Commercial Use

                                                                        Technical Specifications

                                                                        Power Type

                                                                        Cordless - Bare Unit

                                                                        Input Power

                                                                        -

                                                                        Blade Length

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Supply Voltage VAC

                                                                        -

                                                                        Battery Voltage

                                                                        18V

                                                                        Saw Type

                                                                        Multi

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        5 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84672199
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.586