2. Tools & Maintenance
                                                                        3. Power Tools
                                                                        4. Air Tools & Compressors
                                                                        5. Air Hose Fittings
                                                                        Print Page

                                                                        1/4" BSP Export Universal Male Bayonet Adaptor - 04136

                                                                        SIP
                                                                        SIP 04136 - undefined
                                                                        SIP 04136 - undefined
                                                                        SIP 04136 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIP
                                                                        Manufacturer Part No04136
                                                                        Order CodeSI18410
                                                                        Also Known AsGTIN UPC EAN: 5012713041367
                                                                        10 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.46
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.46 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIP
                                                                        ManufacturerSIP
                                                                        Manufacturer Part No04136
                                                                        Order CodeSI18410
                                                                        Also Known AsGTIN UPC EAN: 5012713041367
                                                                        Operating Pressure Max-
                                                                        Overall Length-
                                                                        Internal Diameter-
                                                                        Outer Diameter-
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The SIP Type 25 Euro Plug Adaptor is a high-quality and hard-wearing quick-release coupler designed to allow a range of couplings to connect to the same main machine body, including those from export markets. Manufactured from heavy-duty zinc-plated steel with high-quality Nitrile sealing, this adaptor is suitable for professional and industrial applications. It is compatible with common parts from countries including Germany, the United States, Switzerland, and Italy.

                                                                        • High-quality and hard-wearing Type 25 Euro Plug Adaptor with a 1/4" BSP male thread
                                                                        • Allows multiple couplings to be connected to the same main machine body for added ease
                                                                        • Quick-release design enables easy connection and disconnection of couplings
                                                                        • Manufactured from heavy-duty zinc-plated steel with high-quality Nitrile sealing
                                                                        • Compatible with parts from Germany, the United States, Switzerland, and Italy
                                                                        • Suitable for use in a variety of professional and industrial environments

                                                                        Technical Specifications

                                                                        Operating Pressure Max

                                                                        -

                                                                        Internal Diameter

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Overall Length

                                                                        -

                                                                        Outer Diameter

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:74122000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.026