Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCS579NT-XJ
Order CodeTL21196
Product RangeDeWalt - DCS Circular Saws
Also Known AsGTIN UPC EAN: 5035048736388
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £208.28 |
Price for:Each
Minimum: 1
Multiple: 1
£208.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCS579NT-XJ
Order CodeTL21196
Product RangeDeWalt - DCS Circular Saws
Also Known AsGTIN UPC EAN: 5035048736388
Power TypeCordless - Bare Unit
Supply Voltage VAC-
Battery Voltage54V
Input Power-
Blade Diameter190mm
Saw TypeCircular
Product RangeDeWalt - DCS Circular Saws
Plug TypeUK
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 54V FlexVolt system giving corded performance
- DeWalt Brushless Motor for power, extended run-time, reliability & durability
- General purpose ripping, crosscutting and bevelling circular saw for wood and other construction materials
- Variable adjustment of the bevel angle to 57 degrees
- Scale for precise cutting depth setting to 61mm (57mm when used with Guide Rail)
- Optimum balance for safe, fatigue-free operation
- Guide rail compatible for quick and easy use with the DeWalt guide rail system
- Stable block construction for low vibration running and long service life
- Additional handle for safe two-handed work
- Direct compatibility with DeWalt AirLock system for easy, secure connection to extraction hose
- Dust blower clears dust and debris from cut line
- LED work light for improved cut line visibility
- Max Depth of Cut at 90°: 61mm
- Max Depth of Cut at 45°: 43mm
Contents
Circular Saw, TSTAK Box VI, Blade Spanner, Dust Extraction Spout, Rip Fence & Precision 24 Tooth Saw Blade
Notes
Bare Unit = Body Only No Battery or Charger Supplied
Technical Specifications
Power Type
Cordless - Bare Unit
Battery Voltage
54V
Blade Diameter
190mm
Product Range
DeWalt - DCS Circular Saws
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
-
Input Power
-
Saw Type
Circular
Plug Type
UK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672230
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.48