2. Electrical & Lighting
                                                                        3. Batteries & Power Supplies
                                                                        4. Rechargeable Batteries
                                                                        Print Page

                                                                        LP Series General Purpose 12V 2.9Ah SLA Lead Acid Battery - LP12-2.9FR

                                                                        LEOCH
                                                                        LEOCH LP12-2.9FR - undefined
                                                                        LEOCH LP12-2.9FR - undefined
                                                                        LEOCH LP12-2.9FR - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLEOCH
                                                                        Manufacturer Part NoLP12-2.9FR
                                                                        Order CodeBT07539
                                                                        Product RangeLeoch LP
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 16/04/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£15.65
                                                                        5+£14.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £15.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LEOCH
                                                                        ManufacturerLEOCH
                                                                        Manufacturer Part NoLP12-2.9FR
                                                                        Order CodeBT07539
                                                                        Product RangeLeoch LP
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Battery Voltage12V
                                                                        Battery TechnologyLead Acid
                                                                        Battery Capacity2.9Ah
                                                                        Battery Size Code-
                                                                        Battery TerminalsT1 Terminals
                                                                        External Height105mm
                                                                        External Width79mm
                                                                        Pack Quantity1
                                                                        External Depth56mm
                                                                        Battery Type / SizeLead-Acid
                                                                        Weight1.10kg
                                                                        Battery IEC Code-
                                                                        Battery NEDA Code-
                                                                        Battery Compliance-
                                                                        Product RangeLeoch LP
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        High quality lead acid battery with excellent cycle life, suitable for a wide range of applications.

                                                                        • AGM (Absorbant Glass Matt) construction
                                                                        • Sealed design with Lead Calcium alloy, no watering required
                                                                        • ABS container with puncture-resistant micro-porous glass separators to extend battery life
                                                                        • Unique hardware is optimised for cell consistency and log-term reliability
                                                                        • Compliant with IEC 60896 standard
                                                                        • Designed for approx. 5 years life (@ 25°C)

                                                                        Applications

                                                                        Industrial

                                                                        Contents

                                                                        Battery only

                                                                        Warnings

                                                                        Not for sale in the EU

                                                                        Technical Specifications

                                                                        Battery Voltage

                                                                        12V

                                                                        Battery Capacity

                                                                        2.9Ah

                                                                        Battery Terminals

                                                                        T1 Terminals

                                                                        External Width

                                                                        79mm

                                                                        External Depth

                                                                        56mm

                                                                        Weight

                                                                        1.10kg

                                                                        Battery NEDA Code

                                                                        -

                                                                        Product Range

                                                                        Leoch LP

                                                                        Battery Technology

                                                                        Lead Acid

                                                                        Battery Size Code

                                                                        -

                                                                        External Height

                                                                        105mm

                                                                        Pack Quantity

                                                                        1

                                                                        Battery Type / Size

                                                                        Lead-Acid

                                                                        Battery IEC Code

                                                                        -

                                                                        Battery Compliance

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85072080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.1
                                                                        2800