2. Tools & Maintenance
                                                                        3. Soldering
                                                                        4. Soldering Irons
                                                                        5. Gas Soldering Irons
                                                                        Print Page

                                                                        6-in-1 Versa-Tip Gas Soldering Iron - 2000 - 2000

                                                                        DREMEL
                                                                        DREMEL 2000 - undefined
                                                                        DREMEL 2000 - undefined
                                                                        DREMEL 2000 - undefined
                                                                        DREMEL 2000 - undefined
                                                                        DREMEL 2000 - undefined
                                                                        DREMEL 2000 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDREMEL
                                                                        Manufacturer Part No2000
                                                                        Order CodeSD03597
                                                                        Also Known AsGTIN UPC EAN: 4053423300543
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£37.46
                                                                        Price for:1 Kit
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £37.46 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DREMEL
                                                                        ManufacturerDREMEL
                                                                        Manufacturer Part No2000
                                                                        Order CodeSD03597
                                                                        Also Known AsGTIN UPC EAN: 4053423300543
                                                                        Ignition TypeManual Ignition
                                                                        Run Time90min
                                                                        Heat Temperature Max-
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Multifunctional Butane Soldering Iron, the cordless 6-in-1 gas-torch for hot cutting, pyrography and more. One tool for 6 different applications: soldering, melting, hot cutting, shrinking, woodburning (pyrography) and paint removal.

                                                                        • Always ready to use
                                                                        • Use anywhere anytime
                                                                        • Allows for detailed and intricate work
                                                                        • Long lifetime
                                                                        • Powered by liquid butane gas

                                                                        Contents

                                                                        Dremel VersaTip Soldering Iron, Soldering Tip, Pyrography Tip, Cutting Knife, Hot Knife, Flat Wide Flame Head, Reflector, Hot Blower Head, Soldering Tin with Blue Cap, Soldering Sponge + sponge box, Instruction manual

                                                                        Technical Specifications

                                                                        Ignition Type

                                                                        Manual Ignition

                                                                        Heat Temperature Max

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Run Time

                                                                        90min

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84681000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.26