Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part No760RWK
Order CodeSD01911
Also Known AsGTIN UPC EAN: 5015044069123
Technical Datasheet
Available for Back Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £227.25 |
| 5+ | £217.15 |
Price for:Each
Minimum: 1
Multiple: 1
£227.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part No760RWK
Order CodeSD01911
Also Known AsGTIN UPC EAN: 5015044069123
Technical Datasheet
Supply Voltage VAC230V
Output Power60W
Kit ContentsController, TC50 soldering iron, ST6 soldering iron stand, Hot air rework tool, x2 hot air nozzles
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This hot air rework and digital soldering station is a complete temperature controlled station for professional users.
- Temperature range continually adjustable from 200°C to 450°C
- 700W hot air rework tool variable from 100°C to 500°C
- 2x hot air rework nozzles
- Hot air tool also suitable for heat-shrinking
- Digital display
- Can be calibrated by the user
- LEDs indicate mains power and iron power
- Housed in a robust metal enclosure, suitable for demanding industrial and educational environments
- Replacement bits and soldering irons are available separately
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Maintenance & Repair
Contents
Station includes power supply, ST6A iron stand and a lightweight 50W industrial grade soldering iron fitted with silicone heat-resistant cable and a 2.3mm (1100) bit
Technical Specifications
Supply Voltage VAC
230V
Kit Contents
Controller, TC50 soldering iron, ST6 soldering iron stand, Hot air rework tool, x2 hot air nozzles
SVHC
To Be Advised
Output Power
60W
Plug Type
UK Type G
Technical Docs (3)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.044