Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136242
Order CodeSG34016
Product RangeRaaco - HandyBox
Also Known AsGTIN UPC EAN: 5733439136242
27 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £57.58 |
Price for:Each
Minimum: 1
Multiple: 1
£57.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136242
Order CodeSG34016
Product RangeRaaco - HandyBox
Also Known AsGTIN UPC EAN: 5733439136242
Box TypeTool Cabinet
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.8"
External Width - Metric376mm
External Depth - Imperial10.43"
External Depth - Metric265mm
Product RangeRaaco - HandyBox
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Supplied complete with 4 Assorter Cases and compartments
- 2 Cases with 15 compartments and 2 cases with 17 compartments
- Can be used as a stand-alone rack, or can be stacked, hung or grouped together
- Moulded-in lugs allow safe side-by-side grouping
- Carrying handle folds flat for vertical stacking
- Impact-proof polypropylene
- Ideal for the mobile workshop
- Can be freestanding and wall mounted
- Dimensions (HxWxD): 310mm x 376mm x 265mm
- Load Capacity: 25kg
Applications
Industrial
Technical Specifications
Box Type
Tool Cabinet
Box Colour
Black
External Height - Metric
310mm
External Width - Metric
376mm
External Depth - Metric
265mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
12.2"
External Width - Imperial
14.8"
External Depth - Imperial
10.43"
Product Range
Raaco - HandyBox
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.325