Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.29 |
Product Information
Product Overview
StealthMounts 45° & 90° Bit Holders for Dewalt 18V are the perfect addition for your drill or impact driver. Both the 45° angled Bit Holder and one 90° angled Bit Holder, providing two options of storage for impact bits and screws. Both bitholders provide easy access to impact bits, keeping them organised and on your drill or impact driver. Each magnetic bitholder can hold up to 5 bits ensuring you never lose track of your most needed impact bits. The 45° angled Bit Holder can also hold a carpenters pencil for extra efficiency. Both bit holders are designed specifically for use with Dewalt Tools, providing a close and secure fit. The appropriate screw for mounting to your Dewalt tools is included. The exposed magnet allows for extra storage of bits and screws and easy mounting on either side of the drill. Made in Great Britain our 45° & 90° Dewalt Bit Holders are made with extremely durable injection moulded ABS plastic.
- Two Bit Holders that hold up to 5 bits and a pencil
- Works on both sides of your impact or drill
- Exposed magnet on both sides for more mounting options
- Extra magnetic storage on the side of the bit holder for screws and bits
- Made in Great Britain
- Made with strong injection moulded ABS plastic
Technical Specifications
DeWalt Drills & Impact Drivers
StealthMounts - Bit Holders
Bit Holder
No SVHC (17-Jan-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate