Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST40201-1
Order CodeSG34007
Product RangeDeWalt - Tool Belts
Also Known AsGTIN UPC EAN: 3253561402012
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.09 |
Price for:Each
Minimum: 1
Multiple: 1
£31.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST40201-1
Order CodeSG34007
Product RangeDeWalt - Tool Belts
Also Known AsGTIN UPC EAN: 3253561402012
Carrying Case MaterialFabric
External Height400mm
External Width1320mm
External Depth110mm
Product RangeDeWalt - Tool Belts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DeWalt DWST40201-1 Professional nail pouch with belt is designed for the rigours of the job site. Made from a 1680D fabric, which is dirt repellent and hard wearing, the internal pockets are of a hi vis contrast colour which enables easy location of small parts or bits. The wide open construction allows for easy access to content and features 13 pockets including a tape measure pocket and clip. The supplied belt is 132cm long and made from a durable webbing complete with metal roller buckle and dual eyelet notches.
- 1680D Fabric is hard wearing and repels dirt
- 132cm Durable webbing belt
- Hi-Vis contrast colour inners provide easy identification of small parts
Technical Specifications
Carrying Case Material
Fabric
External Width
1320mm
Product Range
DeWalt - Tool Belts
External Height
400mm
External Depth
110mm
SVHC
No SVHC (17-Jan-2023)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73