2. Tools & Maintenance
                                                                        3. Storage
                                                                        4. Tool Storage
                                                                        5. Tool Bags
                                                                        Print Page

                                                                        20" Tool Tote Bag - 77600510

                                                                        HILKA TOOLS
                                                                        HILKA TOOLS 77600510 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHILKA TOOLS
                                                                        Manufacturer Part No77600510
                                                                        Order CodeSG33742
                                                                        Also Known AsGTIN UPC EAN: 5013433760101
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£33.16
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £33.16 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HILKA TOOLS
                                                                        ManufacturerHILKA TOOLS
                                                                        Manufacturer Part No77600510
                                                                        Order CodeSG33742
                                                                        Also Known AsGTIN UPC EAN: 5013433760101
                                                                        Carrying Case MaterialFabric
                                                                        External Height250mm
                                                                        External Width220mm
                                                                        External Depth508mm
                                                                        Product Range-
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        This sturdy and reliable tool bag has a large opening that makes for quick and easy access. The tote bag has 10 pockets inside and 17 pockets outside, with a sleek black design and red trim. It has a heavy-duty construction with a solid base and firm, cushion grip steel handle. The detachable shoulder strap means convenient and comfortable transit. Suitable for electricians, plumbers and other trades.

                                                                        • 17 Exterior pockets
                                                                        • 10 Interior pockets
                                                                        • Detachable shoulder strap
                                                                        • Steel handle with cushion grip
                                                                        • External Dimensions (HxWxD): 250mm x 220mm x 508mm
                                                                        • Internal Dimensions (HxWxD): 225mm x 190mm x 455mm

                                                                        Notes

                                                                        *Height to Handle

                                                                        Technical Specifications

                                                                        Carrying Case Material

                                                                        Fabric

                                                                        External Width

                                                                        220mm

                                                                        Product Range

                                                                        -

                                                                        External Height

                                                                        250mm

                                                                        External Depth

                                                                        508mm

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        India
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.442