2. Audio Visual
                                                                        3. TV & Home Entertainment
                                                                        4. Televisions
                                                                        5. LED TVs
                                                                        Print Page

                                                                        32" HD Ready Smart WebOS TV with Freeview Play - C32WS

                                                                        CELLO
                                                                        CELLO C32WS - undefined
                                                                        CELLO C32WS - undefined
                                                                        CELLO C32WS - undefined
                                                                        CELLO C32WS - undefined
                                                                        CELLO C32WS - undefined
                                                                        CELLO C32WS - undefined
                                                                        CELLO C32WS - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCELLO
                                                                        Manufacturer Part NoC32WS
                                                                        Order CodeAV30385
                                                                        Also Known AsGTIN UPC EAN: 5060750402542
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        No Longer Stocked

                                                                        Product Information

                                                                        CELLO
                                                                        ManufacturerCELLO
                                                                        Manufacturer Part NoC32WS
                                                                        Order CodeAV30385
                                                                        Also Known AsGTIN UPC EAN: 5060750402542
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Screen Size32"
                                                                        Picture ResolutionHD Ready
                                                                        FeaturesSmart, WebOS Hub
                                                                        Tuner TypeDVB-T2 & DVB-S2
                                                                        Built In Disc PlayerNone
                                                                        Energy RatingF
                                                                        On-Mode Power Consumption27W
                                                                        Standby Power Consumption0.5W
                                                                        Annual Power Consumption27kWh
                                                                        External Depth172mm
                                                                        External Width717mm
                                                                        External Height475mm
                                                                        External Depth without Stand78mm
                                                                        External Height without Stand420mm
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The CS32WS01H from Cello is a stylish Smart TV with high definition output and frameless bezel that creates an immersive experience. The official WebOS Smart Hub delivers the latest entertainment apps so you can stream your favourite TV and movies straight to your TV. Built-in Freeview Play and Freesat tuner provides access to a world of entertainment with over 100 channels.

                                                                        • Official WebOS Hub Smart TV platform; download apps through the web browser
                                                                        • Access popular streaming apps such as Netflix, Disney+, Prime Video and YouTube
                                                                        • Freeview Play with approx. 100 channels of on-demand content
                                                                        • Satellite tuner with built-in Freesat
                                                                        • HD Ready 1366x768 display resolution
                                                                        • 3000:1 Contrast ratio, 200cd/m² brightness
                                                                        • Stereo audio system with 2x 8W power output
                                                                        • Dual USB Sockets for multimedia playback
                                                                        • Bluetooth wireless connectivity for adding a Bluetooth soundbar
                                                                        • Sleep timer and 7 day EPG
                                                                        • VESA wall mount compatible (200x100)
                                                                        • Connections: 3x HDMI, 2x USB, 2x RF (TV/Sat), RJ45, CVBS, CI slot, digital audio output and headphone
                                                                        • 1 Year manufacturer warranty

                                                                        Contents

                                                                        TV, remote, 2x AAA batteries, UK mains lead and user guide

                                                                        Warnings

                                                                        Note: Not suitable for sale to Republic of Ireland or EU.

                                                                        Notes

                                                                        Note: Manufacturer may supply us with a cosmetically different version of the same model at any time due to material sourcing, however functionality and features will remain the same. Consumer use only, use in a commercial setting will invalidate the warranty.

                                                                        Technical Specifications

                                                                        Screen Size

                                                                        32"

                                                                        Features

                                                                        Smart, WebOS Hub

                                                                        Built In Disc Player

                                                                        None

                                                                        On-Mode Power Consumption

                                                                        27W

                                                                        Annual Power Consumption

                                                                        27kWh

                                                                        External Width

                                                                        717mm

                                                                        External Depth without Stand

                                                                        78mm

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Picture Resolution

                                                                        HD Ready

                                                                        Tuner Type

                                                                        DVB-T2 & DVB-S2

                                                                        Energy Rating

                                                                        F

                                                                        Standby Power Consumption

                                                                        0.5W

                                                                        External Depth

                                                                        172mm

                                                                        External Height

                                                                        475mm

                                                                        External Height without Stand

                                                                        420mm

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        8 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85287280
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):5