2. Tools & Maintenance
                                                                        3. Cleaning & Chemicals
                                                                        4. Chemicals, Kits and Accessories
                                                                        5. Chemical Accessories
                                                                        6. Lubricators
                                                                        Print Page

                                                                        Precision Pen Oiler Tool for Clocks, Watches & Instruments - OL1000

                                                                        UNBRANDED OL1000 - undefined
                                                                        UNBRANDED OL1000 - undefined
                                                                        UNBRANDED OL1000 - undefined
                                                                        UNBRANDED OL1000 - undefined
                                                                        UNBRANDED OL1000 - undefined
                                                                        UNBRANDED OL1000 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerUNBRANDED
                                                                        Manufacturer Part NoOL1000
                                                                        Order CodeME18413
                                                                        Also Known AsGTIN UPC EAN: 5056402207573
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        72 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.40
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.40 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ManufacturerUNBRANDED
                                                                        Manufacturer Part NoOL1000
                                                                        Order CodeME18413
                                                                        Also Known AsGTIN UPC EAN: 5056402207573
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Applicator TypeOils
                                                                        Lubricator TypePrecision Oiler
                                                                        Volume7.5ml
                                                                        Product Range-
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        The general purpose lubricator delivers oil exactly where it is needed with pinpoint accuracy and ease. Ideal for household oiling tasks such as squeaky hinges, scissors, sewing machines, hedge cutters, chainsaw chains, drill chucks and other mechanical devices in need of lubrication. Also excellent for bicycle and motorcycle chain, links, brakes and car door hinges.

                                                                        • It contains 7.5ml of oil
                                                                        • With general purpose lubricating oil
                                                                        • Lightweight and easy to use
                                                                        • Ideal for delicate, precision work
                                                                        • Delivers small drops of oil as required

                                                                        Technical Specifications

                                                                        Applicator Type

                                                                        Oils

                                                                        Volume

                                                                        7.5ml

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Lubricator Type

                                                                        Precision Oiler

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (2)

                                                                        Safety Data Sheet EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:27101999
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.015