Product Information
Product Overview
The Canyon Marzipan Smart Watch has an impressive set of sensors and functions including; sleep monitor, alarm clock, weather forecast, pedometer and camera control, it also enables you to track important call notifications and messages. A personal womens calendar will allow you to record and track all the necessary information using your smart phone and the Canyon Life App. Sedentary reminders can be set to motivate you to get up and move more throughout your busy day. The Canyon Marzipan is supplied with two straps, one silicone and the other made of leather, you can switch from a sporty look to a more sophisticated look in a matter of seconds making this watch truly versatile to all lifestyles.
- Ultra slim 1.22" colour IPS display with 6H tempered glass screen and a wide array of sensors
- Up to 5 days battery life with up to 20 days of standby time
- Canyon Life App is fully compatible with iOS and Android OS
- Optimised Multi-Sport mode, track your favourite activities and workouts
- Monitor daily activity, calories, steps and heart rate
- Features include: incoming call alerts, G-sensor, est. oxygenation, music control, camera remote and weather indication
- SMS, emails, calendar events, social media notifications and women's health cycle
- Durable aluminium body
- Water resistance IP68 (can be immersed in water over 1m deep for up to 30mins)
- Supplied with two wrist bands; 1x silicone and 1x leather
- Supports Bluetooth 4.0
- Simply charge via USB
- 1 Year manufacturer warranty
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Canyon Smart Watch
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate