0
0 Items£0.00
ex VAT
ex VAT

1.75" Compression Driver (Bolt-On), 40W RMS 8 Ohm - CDX1-1745

CELESTION CDX1-1745 1.75" Compression Driver (Bolt-On), 40W RMS 8 Ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELESTION
Manufacturer Part NoCDX1-1745Copy
Order CodeLS02189
Also Known AsGTIN UPC EAN: 0739894536349
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 6 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£75.48
Price for:Each
Minimum: 1
Multiple: 1
£75.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCELESTION
Manufacturer Part NoCDX1-1745Copy
Order CodeLS02189
Also Known AsGTIN UPC EAN: 0739894536349
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS40W
Impedance8ohm
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Sensitivity (dB)110dB
SVHCTo Be Advised

Product Overview

A professional high frequency driver that provides the optimum balance between performance, efficiency, weight and cost.

  • Delivers detailed and dynamic mid and high frequency response
  • 1" Exit throat
  • Reliable and durable PETP film diaphragm
  • 'Sound Castle' diaphragm clamping system
  • Matched wavefront phase corrector
  • Anisotropic ferrite magnet with precision plates
  • 1.75" (44mm) Copper clad, aluminium voice coil
  • Custom 'O' rings achieve perfect acoustic seals between terminals, magnet and cover
  • Bolt-on mounting

Technical Specifications

Transducer Function

Tweeter

Impedance

8ohm

Frequency Response Max

20kHz

SVHC

To Be Advised

Power Rating RMS

40W

Frequency Response Min

1.2kHz

Sensitivity (dB)

110dB

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.3