0
0 Items£0.00
ex VAT
ex VAT

6" (154mm) Foamtips Swabs, 50 Pack - CF3050

CHEMTRONICS CF3050 6" (154mm) Foamtips Swabs, 50 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050Copy
Order CodeSA00459
Also Known AsGTIN UPC EAN: 0032599000963
Technical Datasheet
See all Technical Docs
313 In Stock

240 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£18.97
24+£16.35
Price for:Pack of 50
Minimum: 1
Multiple: 1
£18.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050Copy
Order CodeSA00459
Also Known AsGTIN UPC EAN: 0032599000963
Technical Datasheet
Tip MaterialCotton
Swab Tip Size6.3mm x 19mm
Handle Length154mm
Product Range-
SVHCNo SVHC (12-Jan-2017)

Product Overview

Highly absorbent elongated swabs with rigid head to clean fine components.

  • Total length 150mm
  • Tip dimensions: (WxL) 6.3 x 19mm
  • 50 Pack

Technical Specifications

Tip Material

Cotton

Handle Length

154mm

Product Range

-

Swab Tip Size

6.3mm x 19mm

Handle Material

ABS (Acrylonitrile Butadiene Styrene)

SVHC

No SVHC (12-Jan-2017)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:56012290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05