0
0 Items£0.00
ex VAT
ex VAT

Optic Prep Presaturated Wipes, 50 Pack - CP410

CHEMTRONICS CP410 Optic Prep Presaturated Wipes, 50 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCP410Copy
Order CodeSA01675
Product RangeOptic Prep Series
Also Known AsGTIN UPC EAN: 0032599001298
Technical Datasheet
See all Technical Docs
14 In Stock

Need more?

QuantityPrice (ex VAT)
1+£33.71
4+£32.34
Price for:Pack of 50
Minimum: 1
Multiple: 1
£33.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCHEMTRONICS
Manufacturer Part NoCP410Copy
Order CodeSA01675
Product RangeOptic Prep Series
Also Known AsGTIN UPC EAN: 0032599001298
Technical Datasheet
Wipe MaterialIsopropyl Alcohol
Wipe Width216mm
Wipe Length100mm
Product RangeOptic Prep Series
SVHCNo SVHC (14-Jun-2023)

Product Overview

Highest quality premoistened lens grade tissue. Cleans, polishes CRT screens, large optical surfaces. Will not streak or scratch glass or coated plastic. Ideal for on–site field use.

  • Plastic Safe
  • Dries fast
  • Leaves no residues
  • Non abrasive
  • Uppor ozone safe; CFC/HCFC free

Applications

Consumer Electronics, Fibre Optics

Technical Specifications

Wipe Material

Isopropyl Alcohol

Wipe Length

100mm

SVHC

No SVHC (14-Jun-2023)

Wipe Width

216mm

Product Range

Optic Prep Series

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.14