0
0 Items£0.00
ex VAT
ex VAT

Multi Cutter Set - T2240

CK TOOLS T2240 Multi Cutter Set
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT2240Copy
Order CodeTL16782
Also Known AsGTIN UPC EAN: 5013969062847
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (inc VAT)
1+£40.56
Price for:1 Set
Minimum: 1
Multiple: 1
£40.56 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCK TOOLS
Manufacturer Part NoT2240Copy
Order CodeTL16782
Also Known AsGTIN UPC EAN: 5013969062847
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length210mm
Pipe Dia Max35mm
Product Range-
SVHCTo Be Advised

Product Overview

A versatile multi-cutter supplied with five interchangeable anvils which can be used to cut a wide range of materials.

  • Heavy duty aluminium body - Strong & light
  • Cuts hose, PVC pipes, mouldings, trim, dowelling, etc.
  • Flat, double radius, single radius, 90° square and mitre anvils
  • Anvils are quickly changed using the key provided
  • Heavy-duty stainless steel blade
  • Diecast aluminium anvils
  • Cuts cleanly and quickly

Technical Specifications

Pipe Cutter Type

Rigid PVC Conduit

Pipe Dia Max

35mm

SVHC

To Be Advised

Overall Length

210mm

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.565